Add To Favorites
Product Overview
Digi-Key Part Number 43KQBK-ND
Quantity Available 20.278
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-43K

Description RES 43K OHM 1/4W 5% AXIAL
Expanded Description 43k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 43k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS225 - Yageo | RS225-ND DigiKey Electronics
  • RS225
  • Yageo
  • RESISTR KIT 1.1-910K 1/4W 360PCS
  • Unit Price 14,11000
  • RS225-ND
  • RSQ200 - Yageo | RSQ200-ND DigiKey Electronics
  • RSQ200
  • Yageo
  • RESISTOR KIT 1-10M 1/4W 33800PCS
  • Unit Price 266,16000
  • RSQ200-ND
Additional Resources
Standard Package ? 200
Other Names 43K CR-1/4W-B 5%
43KQ
43KQBK
CFR-25JB 43K
CFR-25JB-43K
CFR-25JB-5243K
CFR25JB5243K
CR-25-B-43K

01:38:53 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05800 0,58
25 0,04160 1,04
50 0,03160 1,58
100 0,02330 2,33
250 0,01776 4,44
500 0,01420 7,10
1.000 0,01046 10,46
5.000 0,00750 37,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 43KQTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00714
Send Feedback