Add To Favorites
Product Overview
Digi-Key Part Number 10MQBK-ND
Quantity Available 59.896
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-10M

Description RES 10M OHM 1/4W 5% AXIAL
Expanded Description 10M Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RSQ200 - Yageo | RSQ200-ND DigiKey Electronics
  • RSQ200
  • Yageo
  • RESISTOR KIT 1-10M 1/4W 33800PCS
  • Unit Price 270,62000
  • RSQ200-ND
Additional Resources
Standard Package ? 200
Other Names 10M CR-1/4W-B 5%
10MQ
10MQ-ND
10MQBK
CFR-25JB 10M
CFR-25JB-10M
CFR-25JB-5210M
CFR25JB5210M
CR-25-B-10M

14:19:07 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05900 0,59
25 0,04240 1,06
50 0,03200 1,60
100 0,02370 2,37
250 0,01804 4,51
500 0,01444 7,22
1.000 0,01063 10,63
5.000 0,00762 38,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 10MQTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 130.000 - Immediate
  • Unit Price: 0,00726
Send Feedback