Add To Favorites
Product Overview
Digi-Key Part Number 270EBK-ND
Quantity Available 36.940
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-12JB-52-270R

Description RES 270 OHM 1/6W 5% AXIAL
Expanded Description 270 Ohm ±5% 0.167W, 1/6W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 270
Tolerance ±5%
Power (Watts) 0.167W, 1/6W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS112 - Yageo | RS112-ND DigiKey Electronics
  • RS112
  • Yageo
  • RESISTOR KIT 1-1M 1/6W 365PCS
  • Unit Price 16,01000
  • RS112-ND
  • RSE200 - Yageo | RSE200-ND DigiKey Electronics
  • RSE200
  • Yageo
  • RESISTOR KIT 1-10M 1/6W 33800PCS
  • Unit Price 386,10000
  • RSE200-ND
Additional Resources
Standard Package ? 200
Other Names 270E
270E CR-1/8W-B 5%
270EBK
CFR-12JB 270R
CFR-12JB-270R
CFR-12JB-52270R
CFR12JB52270R
CR-12-B-270

20:55:46 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07400 0,74
25 0,05080 1,27
50 0,03980 1,99
100 0,02840 2,84
250 0,02216 5,54
500 0,01762 8,81
1.000 0,01250 12,50
5.000 0,00966 48,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 270ETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,00932
Send Feedback