Add To Favorites
Product Overview
Digi-Key Part Number 311-2048-1-ND
Quantity Available 2.986
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1210MKX5R6BB107

Description CAP CER 100UF 10V X5R 1210
Expanded Description 100µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets CC Series, Class 2 X5R 4V-50V
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-2048-1

09:18:53 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,01900 10,19
25 0,93360 23,34
50 0,88260 44,13
100 0,76380 76,38
250 0,67892 169,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2048-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,51632
  • Digi-Reel® ? : 311-2048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback