Add To Favorites
Product Overview
Digi-Key Part Number 311-1169-1-ND
Quantity Available 26.775
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1206KRX7R9BB681

Description CAP CER 680PF 50V X7R 1206
Expanded Description 680pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
Product Training Modules Multilayer Ceramic Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2121 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1169-1

04:21:50 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,09500 0,95
25 0,06960 1,74
50 0,05400 2,70
100 0,04460 4,46
250 0,03692 9,23
500 0,03132 15,66
1.000 0,02592 25,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1169-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,01973
  • Digi-Reel® ? : 311-1169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback