Add To Favorites
Product Overview
Digi-Key Part Number 311-1167-1-ND
Quantity Available 57.971
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1206KRX7R9BB471

Description CAP CER 470PF 50V X7R 1206
Expanded Description 470pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
Product Training Modules Multilayer Ceramic Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2121 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-1571-1-ND CC1206KKX7RBBB471 Yageo Cut Tape (CT) ? 5.980 - Immediate
0,21000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 311-1167-1

12:52:53 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,09300 0,93
25 0,06840 1,71
50 0,05320 2,66
100 0,04410 4,41
250 0,03644 9,11
500 0,03088 15,44
1.000 0,02557 25,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1167-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,01948
  • Digi-Reel® ? : 311-1167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback