Add To Favorites
Product Overview
Digi-Key Part Number 311-1165-1-ND
Quantity Available 25.853
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1206KRX7R9BB271

Description CAP CER 270PF 50V X7R 1206
Expanded Description 270pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
Product Training Modules Multilayer Ceramic Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2121 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1165-1

04:01:33 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10300 1,03
25 0,07520 1,88
50 0,05860 2,93
100 0,04850 4,85
250 0,04008 10,02
500 0,03396 16,98
1.000 0,02812 28,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1165-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,02139
  • Digi-Reel® ? : 311-1165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback