Add To Favorites
Product Overview
Digi-Key Part Number 311-1193-1-ND
Quantity Available 54.499
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0805KRX7R9BB391

Description CAP CER 390PF 50V X7R 0805
Expanded Description 390pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
Product Training Modules Multilayer Ceramic Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2120 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1193-1

11:32:28 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06400 0,64
25 0,04720 1,18
50 0,03520 1,76
100 0,02880 2,88
250 0,02416 6,04
500 0,02062 10,31
1.000 0,01620 16,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1193-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,01213
  • Digi-Reel® ? : 311-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback