Add To Favorites
Product Overview
Digi-Key Part Number 311-1366-1-ND
Quantity Available 1.024.448
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0603MRY5V9BB104

Description CAP CER 0.1UF 50V Y5V 0603
Expanded Description 0.10µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CC Series, Class 2 Y5V 6.3V-50V
Product Training Modules Multilayer Ceramic Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2119 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1366-1

07:27:26 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02200 0,22
25 0,01640 0,41
50 0,01220 0,61
100 0,01000 1,00
250 0,00836 2,09
500 0,00716 3,58
1.000 0,00562 5,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1366-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.020.000 - Immediate
  • Unit Price: 0,00420
  • Digi-Reel® ? : 311-1366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.024.448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback