Add To Favorites
Product Overview
Digi-Key Part Number 311-1712-1-ND
Quantity Available 132.740
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0402KRX7R8BB102

Description CAP CER 1000PF 25V X7R 0402
Expanded Description 1000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1712-1

19:49:00 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01200 0,12
25 0,00840 0,21
50 0,00660 0,33
100 0,00530 0,53
250 0,00444 1,11
500 0,00380 1,90
1.000 0,00300 3,00
5.000 0,00250 12,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1712-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 130.000 - Immediate
  • Unit Price: 0,00204
  • Digi-Reel® ? : 311-1712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 132.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback