Add To Favorites
Product Overview
Digi-Key Part Number 311-1549-1-ND
Quantity Available 1.904
Can ship immediately
Manufacturer

Manufacturer Part Number

ANT7020LL05R2400A

Description CHIP ANTENNA 2.4GHZ
Expanded Description 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.2GHz ~ 2.7GHz 2.62dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets ANT7020LL05R2400A
Product Training Modules Wireless Components
Featured Product 2.4/5 GHz - Wireless Components
Product Attributes Select All
Categories
Manufacturer

Yageo

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.2GHz ~ 2.7GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -10dB
Gain 2.62dBi
Power - Max 1W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.030" (0.75mm)
Applications Bluetooth, WLAN, Zigbee™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 311-1549-1

23:28:57 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,41700 14,17
25 1,26480 31,62
100 1,13830 113,83
250 1,01184 252,96
500 0,88534 442,67
1.000 0,73358 733,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1549-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,66347
  • Digi-Reel® ? : 311-1549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback