Add To Favorites
Product Overview
Digi-Key Part Number 122-1468-ND
Quantity Available 1.380
Can ship immediately
Manufacturer

Manufacturer Part Number

XCR3064XL-10VQG44C

Description IC CPLD 64MC 9.1NS 44VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CoolRunner XPLA3 CPLD
XCR3064XL
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 609 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Xilinx Inc.

Series CoolRunner XPLA3
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max 9.1ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of Gates 1500
Number of I/O 36
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-VQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 122-1468
XCR3064XL10VQG44C

09:04:01 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback