Add To Favorites
Product Overview
Digi-Key Part Number 732-5278-6-ND
Quantity Available 2.690
Can ship immediately
Manufacturer

Manufacturer Part Number

9774110360R

Description ROUND STANDOFF M3 STEEL 11MM
Expanded Description Round Standoff Threaded M3x0.5 Steel 0.433" (11.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WA-SMSI
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.433" (11.00mm)
Length - Overall 0.488" (12.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-5278-6

15:21:13 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 2,00900 20,09
50 1,68280 84,14
100 1,35700 135,70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback