Add To Favorites
Product Overview
Digi-Key Part Number 732-3272-1-ND
Quantity Available 10.884
Can ship immediately
Manufacturer

Manufacturer Part Number

76877530

Description FIXED IND 1MH 300MA 3.3 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 300mA 3.3 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 76877530
3D Model WE-PD2_HV_7850.igs
WE-PD2_HV_7850.stp
PCN Design/Specification WE-PD2HV Series 22/Mar/2016
PCN Assembly/Origin Additional Production Line 23/May/2014
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2 HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 300mA
Current - Saturation 300mA
Shielding Unshielded
DC Resistance (DCR) 3.3 Ohm Max
Q @ Freq -
Frequency - Self Resonant 2.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-3272-1

16:03:02 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,52100 25,21
50 2,26020 113,01
100 2,17310 217,31
250 2,08616 521,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3272-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 1,91228
  • Digi-Reel® ? : 732-3272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.884 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback