Add To Favorites
Product Overview
Digi-Key Part Number 732-4545-1-ND
Quantity Available 2.375
Can ship immediately
Manufacturer

Manufacturer Part Number

7687709332

Description FIXED IND 3.3MH 370MA 5.2 OHM
Expanded Description 3.3mH Shielded Wirewound Inductor 370mA 5.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3mH
Tolerance ±20%
Current Rating 370mA
Current - Saturation 520mA
Shielding Shielded
DC Resistance (DCR) 5.2 Ohm Max
Q @ Freq -
Frequency - Self Resonant 600kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.413" (10.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-4545-1

21:41:41 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 4,08
10 3,81500 38,15
50 3,68260 184,13
100 3,55100 355,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4545-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 3,15652
  • Digi-Reel® ? : 732-4545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback