Add To Favorites
Product Overview
Digi-Key Part Number 732-3267-1-ND
Quantity Available 1.072
Can ship immediately
Manufacturer

Manufacturer Part Number

749020111

Description TRANSFORMER LAN 10/100/1000 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 749020111
3D Model 749020111.igs
749020111.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 16.64mm L x 8.99mm W
Height - Seated (Max) 2.29mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-3267-1

12:00:35 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,26000 16,26
25 13,81800 345,45
100 12,19220 1.219,22
250 11,37948 2.844,87
500 10,16024 5.080,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3267-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 9,75380
  • Digi-Reel® ? : 732-3267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback