Add To Favorites
Product Overview
Digi-Key Part Number 732-3268-1-ND
Quantity Available 1.451
Can ship immediately
Manufacturer

Manufacturer Part Number

749020100

Description TRANSFORMER LAN 10/100/1000 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 749020100
3D Model 749020100.igs
749020100.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 12.83mm L x 6.70mm W
Height - Seated (Max) 2.16mm
Weight -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-3268-1

11:08:09 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 6,32
25 5,37640 134,41
100 4,74380 474,38
250 4,42752 1.106,88
500 3,95316 1.976,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3268-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,79502
  • Digi-Reel® ? : 732-3268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback