Add To Favorites
Product Overview
Digi-Key Part Number 732-2461-1-ND
Quantity Available 6.295
Can ship immediately
Manufacturer

Manufacturer Part Number

749010110

Description TRANSFORMER LAN 10/100 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 749010110~
Catalog Page 1716 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 12.83mm L x 7.11mm W
Height - Seated (Max) 2.16mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2461-1

21:46:34 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,37000 7,37
10 7,14600 71,46
50 6,69960 334,98
100 6,02960 602,96
500 5,35962 2.679,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2461-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,68966
  • Digi-Reel® ? : 732-2461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback