Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6192-1-ND
Quantity Available 1.665
Can ship immediately
Manufacturer

Manufacturer Part Number

744911112

Description FIXED IND 12.55NH 1.6A 14 MOHM
Expanded Description 12.55nH Unshielded Wirewound Inductor 1.6A 14 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744911112 Drawing
Featured Product WE-CAIR Wire-Wound Technology Air Coils
3D Model CAIR 1340.igs
CAIR 1340.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-CAIR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Air
Inductance 12.55nH
Tolerance ±5%
Current Rating 1.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14 mOhm Max
Q @ Freq 100 @ 800MHz
Frequency - Self Resonant 4.6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 800MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1340
Size / Dimension 0.159" L x 0.056" W (4.04mm x 1.42mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6192-1

06:17:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,83100 8,31
25 0,77120 19,28
50 0,65280 32,64
100 0,59330 59,33
250 0,55780 139,45
500 0,49844 249,22
1.000 0,40351 403,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6192-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,63577
Send Feedback