Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6188-1-ND
Quantity Available 1.762
Can ship immediately
Manufacturer

Manufacturer Part Number

744911056

Description FIXED IND 5.6NH 1.6A 9 MOHM SMD
Expanded Description 5.6nH Unshielded Wirewound Inductor 1.6A 9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744911056 Drawing
Featured Product WE-CAIR Wire-Wound Technology Air Coils
3D Model CAIR 1340.igs
CAIR 1340.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-CAIR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Air
Inductance 5.6nH
Tolerance ±5%
Current Rating 1.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 9 mOhm Max
Q @ Freq 100 @ 800MHz
Frequency - Self Resonant 6.5GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 800MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1340
Size / Dimension 0.159" L x 0.056" W (4.04mm x 1.42mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6188-1

12:54:41 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
50 0,90180 45,09
100 0,82460 82,46
250 0,74724 186,81
500 0,68284 341,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6188-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,61842
Send Feedback