Add To Favorites
Product Overview
Digi-Key Part Number 732-7337-1-ND
Quantity Available 5.257
Can ship immediately
Manufacturer

Manufacturer Part Number

74479899111

Description FIXED IND 110NH 4A 7 MOHM SMD
Expanded Description 110nH Shielded Multilayer Inductor 4A 7 mOhm 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 110nH
Tolerance ±20%
Current Rating 4A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 7 mOhm
Q @ Freq 12 @ 1MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7337-1

11:38:44 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
50 1,31640 65,82
100 1,13440 113,44
200 0,99485 198,97
500 0,90990 454,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7337-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,63130
  • Digi-Reel® ? : 732-7337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback