Add To Favorites
Product Overview
Digi-Key Part Number 732-9690-1-ND
Quantity Available 4.095
Can ship immediately
Manufacturer

Manufacturer Part Number

74479887222C

Description FIXED IND 2.2UH 1.6A 110 MOHM
Expanded Description 2.2µH Shielded Multilayer Inductor 1.6A 110 mOhm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 110 mOhm
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-9690-1

08:41:15 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
50 0,64960 32,48
100 0,55510 55,51
1.000 0,49603 496,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9690-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,38973
  • Digi-Reel® ? : 732-9690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback