Add To Favorites
Product Overview
Digi-Key Part Number 732-5057-1-ND
Quantity Available 11.222
Can ship immediately
Manufacturer

Manufacturer Part Number

74479876147

Description FIXED IND 470NH 2.1A 40 MOHM SMD
Expanded Description 470nH Unshielded Multilayer Inductor 2.1A 40 mOhm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation 2A
Shielding Unshielded
DC Resistance (DCR) 40 mOhm
Q @ Freq 13 @ 1MHz
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-5057-1

19:17:44 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
50 0,73280 36,64
100 0,63510 63,51
500 0,56180 280,90
1.000 0,48852 488,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5057-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,41524
  • Digi-Reel® ? : 732-5057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.222 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback