Add To Favorites
Product Overview
Digi-Key Part Number 732-6264-1-ND
Quantity Available 7.210
Can ship immediately
Manufacturer

Manufacturer Part Number

744786112A

Description FIXED IND 12NH 500MA 450 MOHM
Expanded Description 12nH Unshielded Multilayer Inductor 500mA 450 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 12nH
Tolerance ±5%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6264-1

16:09:04 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
50 0,13020 6,51
100 0,10320 10,32
500 0,09228 46,14
1.000 0,08142 81,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6264-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05211
  • Digi-Reel® ? : 732-6264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback