Add To Favorites
Product Overview
Digi-Key Part Number 732-6257-1-ND
Quantity Available 7.129
Can ship immediately
Manufacturer

Manufacturer Part Number

744786033A

Description FIXED IND 3.3NH 600MA 150 MOHM
Expanded Description 3.3nH Unshielded Multilayer Inductor 600mA 150 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 744786033A Drawing
Design Resources WE-MK 0603 S-Parameters
3D Model WE-MK_0603A.igs
WE-MK_0603A.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 3.3nH
Tolerance ±0.3nH
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6257-1

17:39:06 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
50 0,12880 6,44
100 0,10200 10,20
500 0,09126 45,63
1.000 0,08052 80,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6257-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05154
  • Digi-Reel® ? : 732-6257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback