Add To Favorites
Product Overview
Digi-Key Part Number 732-6247-1-ND
Quantity Available 27.725
Can ship immediately
Manufacturer

Manufacturer Part Number

744784215A

Description FIXED IND 150NH 100MA 3.2 OHM
Expanded Description 150nH Unshielded Multilayer Inductor 100mA 3.2 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 150nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.2 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 550MHz
Ratings -
Operating Temperature -40°C ~ 120°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6247-1

05:00:51 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
50 0,11820 5,91
100 0,09660 9,66
500 0,08590 42,95
1.000 0,07515 75,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6247-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04295
  • Digi-Reel® ? : 732-6247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback