Add To Favorites
Product Overview
Digi-Key Part Number 732-1255-1-ND
Quantity Available 2.858
Can ship immediately
Manufacturer

Manufacturer Part Number

74477310

Description FIXED IND 10UH 1.45A 182 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 1.45A 182 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 74477310
3D Model WE-PD2-4532.igs
WE-PD2-4532.stp
PCN Design/Specification WE-PD2 Series 21/Jun/2016
Catalog Page 1721 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.45A
Current - Saturation 1.74A
Shielding Unshielded
DC Resistance (DCR) 182 mOhm Max
Q @ Freq -
Frequency - Self Resonant 37MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1255-1

04:26:17 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06
10 1,93300 19,33
50 1,73920 86,96
100 1,61050 161,05
250 1,54604 386,51
500 1,41720 708,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1255-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,28837
  • Digi-Reel® ? : 732-1255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.858 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback