Add To Favorites
Product Overview
Digi-Key Part Number 732-1694-1-ND
Quantity Available 2.717
Can ship immediately
Manufacturer

Manufacturer Part Number

74477030

Description FIXED IND 1MH 600MA 1.82 OHM SMD
Expanded Description 1mH Shielded Wirewound Inductor 600mA 1.82 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 74477030
3D Model WE-PD-1280.igs
WE-PD-1280.stp
Catalog Page 1720 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 1.82 Ohm Max
Q @ Freq -
Frequency - Self Resonant 1.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1694-1

04:08:13 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,81900 28,19
50 2,61700 130,85
100 2,51640 251,64
250 2,41572 603,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1694-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,21438
  • Digi-Reel® ? : 732-1694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback