Add To Favorites
Product Overview
Digi-Key Part Number 732-1704-1-ND
Quantity Available 4.195
Can ship immediately
Manufacturer

Manufacturer Part Number

744765019A

Description FIXED IND 1.9NH 1.04A 70 MOHM
Expanded Description 1.9nH Unshielded Wirewound Inductor 1.04A 70 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 1.9nH
Tolerance ±0.2nH
Current Rating 1.04A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 16 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1704-1

18:05:11 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,47200 4,72
50 0,43980 21,99
100 0,40710 40,71
500 0,37454 187,27
1.000 0,34196 341,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1704-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30940
  • Digi-Reel® ? : 732-1704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback