Add To Favorites
Product Overview
Digi-Key Part Number 732-1825-1-ND
Quantity Available 4.132
Can ship immediately
Manufacturer

Manufacturer Part Number

744762227A

Description FIXED IND 270NH 600MA 750 MOHM
Expanded Description 270nH Unshielded Wirewound Inductor 600mA 750 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 270nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 750 mOhm Max
Q @ Freq 45 @ 100MHz
Frequency - Self Resonant 650MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1825-1

05:23:33 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51200 5,12
50 0,47640 23,82
100 0,44100 44,10
500 0,40576 202,88
1.000 0,37046 370,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1825-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33518
  • Digi-Reel® ? : 732-1825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback