Add To Favorites
Product Overview
Digi-Key Part Number 732-1813-1-ND
Quantity Available 4.834
Can ship immediately
Manufacturer

Manufacturer Part Number

744762127A

Description FIXED IND 27NH 1A 100 MOHM SMD
Expanded Description 27nH Unshielded Wirewound Inductor 1A 100 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 744762127A
Design Resources WE-KI 1008 S-Parameters
Featured Product Ceramic Wirewound RF Inductors
3D Model WE-KI 1008A.igs
WE-KI 1008A.stp
Catalog Page 1724 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 27nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 60 @ 350MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-1813-1

12:47:15 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,52000 5,20
50 0,48440 24,22
100 0,44840 44,84
500 0,41254 206,27
1.000 0,37666 376,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1813-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34079
  • Digi-Reel® ? : 732-1813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback