Add To Favorites
Product Overview
Digi-Key Part Number 732-1770-1-ND
Quantity Available 6.150
Can ship immediately
Manufacturer

Manufacturer Part Number

744761218C

Description FIXED IND 180NH 250MA 1 OHM SMD
Expanded Description 180nH Unshielded Wirewound Inductor 250mA 1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 180nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 25 @ 100MHz
Frequency - Self Resonant 990MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1770-1

13:01:43 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,42900 4,29
50 0,39840 19,92
100 0,36910 36,91
500 0,33956 169,78
1.000 0,31001 310,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1770-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28049
  • Digi-Reel® ? : 732-1770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback