Add To Favorites
Product Overview
Digi-Key Part Number 732-3442-1-ND
Quantity Available 2.588
Can ship immediately
Manufacturer

Manufacturer Part Number

744760312A

Description FIXED IND 1.2UH 150MA 2.38 OHM
Expanded Description 1.2µH Unshielded Wirewound Inductor 150mA 2.38 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 744760312A
Design Resources WE-KI 0805 S-Parameters
3D Model WE-RFI 0805A.igs
WE-RFI 0805A.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-RFI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.38 Ohm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max) 0.058" (1.48mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-3442-1

13:05:11 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,52000 5,20
50 0,48440 24,22
100 0,44840 44,84
500 0,41254 206,27
1.000 0,37666 376,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3442-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34079
  • Digi-Reel® ? : 732-3442-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback