Add To Favorites
Product Overview
Digi-Key Part Number 732-1355-1-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

74456168

Description FIXED IND 68UH 1.6A 240 MOHM SMD
Expanded Description 68µH Unshielded Wirewound Inductor 1.6A 240 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 1.6A
Current - Saturation 1.7A
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant 8.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1355-1

16:17:55 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 2,00600 20,06
50 1,87280 93,64
100 1,73910 173,91
250 1,60452 401,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1355-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 1,47098
Send Feedback