Add To Favorites
Product Overview
Digi-Key Part Number 732-1354-1-ND
Quantity Available 2.408
Can ship immediately
Manufacturer

Manufacturer Part Number

74456147

Description FIXED IND 47UH 1.8A 190 MOHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 1.8A 190 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 74456147
Design Resources Spice Model Library
3D Model 74456zzz.igs
74456zzz.stp
Catalog Page 1722 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 1.8A
Current - Saturation 2.14A
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1354-1

13:47:02 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
10 2,04000 20,40
50 1,90400 95,20
100 1,76820 176,82
250 1,63140 407,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1354-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,49562
Send Feedback