Add To Favorites
Product Overview
Digi-Key Part Number 732-3371-1-ND
Quantity Available 8.381
Can ship immediately
Manufacturer

Manufacturer Part Number

74437346018

Description FIXED IND 1.8UH 6.8A 17 MOHM SMD
Expanded Description 1.8µH Shielded Wirewound Inductor 6.8A 17 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LHMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 1.8µH
Tolerance ±20%
Current Rating 6.8A
Current - Saturation 16.5A
Shielding Shielded
DC Resistance (DCR) 17 mOhm Max
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-3371-1

13:35:08 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,50500 25,05
50 2,31240 115,62
100 2,11970 211,97
500 2,02330 1.011,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3371-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,83060
  • Digi-Reel® ? : 732-3371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback