Add To Favorites
Product Overview
Digi-Key Part Number 732-1145-1-ND
Quantity Available 1.999
Can ship immediately
Manufacturer

Manufacturer Part Number

744310055

Description FIXED IND 520NH 14A 3.7 MOHM SMD
Expanded Description 520nH Shielded Wirewound Inductor 14A 3.7 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 744310055
Design Resources Spice Model Library
Featured Product WE-HCI – SMD Flat Wire High Current Inductor
3D Model WE-HCI-7030.igs
WE-HCI-7030.stp
Catalog Page 1718 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-HCI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 520nH
Tolerance ±20%
Current Rating 14A
Current - Saturation 20A
Shielding Shielded
DC Resistance (DCR) 3.7 mOhm
Q @ Freq -
Frequency - Self Resonant 140MHz
Ratings -
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.272" L x 0.272" W (6.90mm x 6.90mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1145-1

02:48:02 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,82000 3,82
10 3,75100 37,51
50 3,46360 173,18
100 3,31870 331,87
500 3,10282 1.551,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1145-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,45327
  • Digi-Reel® ? : 732-1145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback