Add To Favorites
Product Overview
Digi-Key Part Number 732-1879-1-ND
Quantity Available 1.320
Can ship immediately
Manufacturer

Manufacturer Part Number

7440700068

Description FIXED IND 6.8UH 2.4A 68 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 2.4A 68 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 7440700068
Design Resources Spice Model Library
Featured Product Tiny Power Inductors
3D Model WE-TPC 8020.igs
WE-TPC 8020.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
Catalog Page 1716 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 2.4A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 68 mOhm Max
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1879-1

08:50:28 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,15300 21,53
50 2,04480 102,24
100 1,88330 188,33
250 1,61428 403,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1879-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 1,45284
  • Digi-Reel® ? : 732-1879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback