Add To Favorites
Product Overview
Digi-Key Part Number 732-7259-1-ND
Quantity Available 2.382
Can ship immediately
Manufacturer

Manufacturer Part Number

74404064151

Description FIXED IND 150UH 770MA 570 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 770mA 570 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 150µH
Tolerance ±20%
Current Rating 770mA
Current - Saturation 930mA
Shielding Shielded
DC Resistance (DCR) 570 mOhm
Q @ Freq -
Frequency - Self Resonant 5.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7259-1

03:47:18 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
25 1,03040 25,76
50 0,99380 49,69
100 0,85880 85,88
200 0,74830 149,66
500 0,67470 337,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7259-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,51523
  • Digi-Reel® ? : 732-7259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback