Add To Favorites
Product Overview
Digi-Key Part Number 732-7258-1-ND
Quantity Available 2.847
Can ship immediately
Manufacturer

Manufacturer Part Number

74404064121

Description FIXED IND 120UH 790MA 520 MOHM
Expanded Description 120µH Shielded Wirewound Inductor 790mA 520 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 74404064121 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_6045.igs
WE-LQS_6045.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 120µH
Tolerance ±20%
Current Rating 790mA
Current - Saturation 980mA
Shielding Shielded
DC Resistance (DCR) 520 mOhm
Q @ Freq -
Frequency - Self Resonant 5.78MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7258-1

19:47:31 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
25 1,04760 26,19
50 1,01040 50,52
100 0,87310 87,31
200 0,76085 152,17
500 0,68598 342,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7258-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,52385
  • Digi-Reel® ? : 732-7258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback