Add To Favorites
Product Overview
Digi-Key Part Number 732-5550-1-ND
Quantity Available 2.947
Can ship immediately
Manufacturer

Manufacturer Part Number

74404064101

Description FIXED IND 100UH 800MA 433 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 800mA 433 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 74404064101 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_6045.igs
WE-LQS_6045.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 433 mOhm
Q @ Freq -
Frequency - Self Resonant 6.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5550-1

09:14:24 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
50 0,98780 49,39
250 0,90184 225,46
500 0,83744 418,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5550-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,83744
  • Digi-Reel® ? : 732-5550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback