Add To Favorites
Product Overview
Digi-Key Part Number 732-7251-1-ND
Quantity Available 3.907
Can ship immediately
Manufacturer

Manufacturer Part Number

74404052330

Description FIXED IND 33UH 950MA 387 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 950mA 387 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 74404052330 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_5020.igs
WE-LQS_5020.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 387 mOhm
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5020
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7251-1

07:28:02 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
25 1,04760 26,19
50 1,01040 50,52
100 0,87310 87,31
200 0,76085 152,17
500 0,68598 342,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7251-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,52385
  • Digi-Reel® ? : 732-7251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback