Add To Favorites
Product Overview
Digi-Key Part Number 732-7236-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74404042331

Description FIXED IND 330UH 200MA 5.3 OHM
Expanded Description 330µH Shielded Wirewound Inductor 200mA 5.3 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 74404042331 Drawing
Featured Product WE-LQS SMD Single-Coil Power Inductor
3D Model WE-LQS_4018.igs
WE-LQS_4018.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 330µH
Tolerance ±20%
Current Rating 200mA
Current - Saturation 300mA
Shielding Shielded
DC Resistance (DCR) 5.3 Ohm
Q @ Freq -
Frequency - Self Resonant 4.2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7236-1

15:43:39 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
50 0,82860 41,43
100 0,71580 71,58
200 0,63090 126,18
500 0,57020 285,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7236-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,51653
  • Digi-Reel® ? : 732-7236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback