Add To Favorites
Product Overview
Digi-Key Part Number 732-7228-1-ND
Quantity Available 6.844
Can ship immediately
Manufacturer

Manufacturer Part Number

74404041101

Description FIXED IND 100UH 430MA 1.697 OHM
Expanded Description 100µH Shielded Wirewound Inductor 430mA 1.697 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 74404041101 Drawing
3D Model WE-LQS_4012.igs
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating 430mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 1.697 Ohm
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7228-1

06:49:49 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
50 0,85200 42,60
100 0,73590 73,59
200 0,64860 129,72
500 0,58620 293,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7228-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,43732
  • Digi-Reel® ? : 732-7228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback