Add To Favorites
Product Overview
Digi-Key Part Number 732-5490-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

744040320047

Description FIXED IND 470NH 3A 18 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 3A 18 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±20%
Current Rating 3A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 18 mOhm
Q @ Freq -
Frequency - Self Resonant 216MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 3015
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5490-1

20:10:46 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
50 0,89020 44,51
250 0,82504 206,26
500 0,73820 369,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5490-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,59708
  • Digi-Reel® ? : 732-5490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback