Add To Favorites
Product Overview
Digi-Key Part Number 732-1618-1-ND
Quantity Available 3.913
Can ship immediately
Manufacturer

Manufacturer Part Number

742792010

Description FERRITE BEAD 7 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 742792010
Design Resources WE-CBF 0805 S-Parameters
Featured Product Chip Bead Ferrites WE-CBF
3D Model CBF 0805.igs
CBF 0805.stp
Catalog Page 1762 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-CBF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 7 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 30 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-1618-1

13:53:11 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
50 0,24140 12,07
100 0,22220 22,22
500 0,21248 106,24
1.000 0,20282 202,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1618-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,16419
  • Digi-Reel® ? : 732-1618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback