Add To Favorites
Product Overview
Digi-Key Part Number 732-7001-1-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

430152130826

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 4301x2 Drawing
Featured Product WS-TASU and WS-TASV SMD Tact Switches
3D Model 430152130826.igs
430152130826.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WS-TASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 13.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Actuator Material Liquid Crystal Polymer (LCP)
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-7001-1

09:30:30 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
150 0,27227 40,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7001-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 0,25510
  • Digi-Reel® ? : 732-7001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback