Add To Favorites
Product Overview
Digi-Key Part Number 732-5025-1-ND
Quantity Available 3.169
Can ship immediately
Manufacturer

Manufacturer Part Number

155124RS73200

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 624nm LED Indication - Discrete 2V 2-SMD, Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 155124RS73200
3D Model SMSW 1204.igs
SMSW 1204.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WL-SMSW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 130mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 624nm
Wavelength - Peak 632nm
Features -
Package / Case 2-SMD, Side View
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.20mm
 
Kits
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-5025-1

21:41:53 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
50 0,29760 14,88
100 0,27200 27,20
500 0,24648 123,24
1.000 0,22948 229,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5025-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19548
  • Digi-Reel® ? : 732-5025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback