Add To Favorites
Product Overview
Digi-Key Part Number 281-1444-ND
Quantity Available 2.316
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

9994340000

Description CONN BLOCK TERM PCB 5.08MM 4POS
Expanded Description 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 9994340000
Catalog Page 332 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 281-1444
999434
LM 5.08/135/4

14:41:09 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,25900 22,59
25 2,09440 52,36
50 1,88300 94,15
100 1,83710 183,71
250 1,60744 401,86
500 1,46964 734,82
1.000 1,33187 1.331,87
5.000 1,17112 5.855,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback