Add To Favorites
Product Overview
Digi-Key Part Number 281-3245-ND
Quantity Available 3.276
Can ship immediately

Factory Stock ?: 5.200
Manufacturer

Manufacturer Part Number

1519510000

Description TERM BLOCK HDR 2POS VERT 5.08MM
Expanded Description 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 18A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.472" (12.00mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1519510000-ND
281-3245

03:14:49 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 0,73100 7,31
25 0,62560 15,64
50 0,56240 28,12
100 0,55080 55,08
250 0,46876 117,19
500 0,44532 222,66
1.000 0,39845 398,45
5.000 0,31173 1.558,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback